Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $595.140 |
Price for:Each
Minimum: 1
Multiple: 1
$595.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1824SSCopy
Newark Part No.42AC9000
Technical Datasheet
Shelf Depth18"
Shelf Width24"
Load Capacity600lb
Shelf MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelf Depth
18"
Load Capacity
600lb
Product Range
-
Shelf Width
24"
Shelf Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
