Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.690 |
Price for:Each
Minimum: 1
Multiple: 1
$136.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1826ESDCopy
Newark Part No.42AC9001
Technical Datasheet
Enclosure MaterialThermoset, Glass Fibre Reinforced
External Height1.125"
External Width26"
External Depth18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Enclosure Material
Thermoset, Glass Fibre Reinforced
External Width
26"
Product Range
-
External Height
1.125"
External Depth
18"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
