Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $184.940 |
Price for:Each
Minimum: 1
Multiple: 1
$184.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No183614PCCopy
Newark Part No.42AC9023
Technical Datasheet
Rack TypeShelf Platform Rack
No. of Shelves1
Height14"
Width18"
Length36"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Rack Type
Shelf Platform Rack
Height
14"
Length
36"
Product Range
-
No. of Shelves
1
Width
18"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
