Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part No2475-953954CLCopy
Newark Part No.42AC9481
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,085.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,085.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No2475-953954CLCopy
Newark Part No.42AC9481
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves6
No. of Bins13
Height75"
Width24"
Length36"
Bin ColourTransparent
Shelf Unit MaterialSteel
Load Capacity750lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
13
Width
24"
Bin Colour
Transparent
Load Capacity
750lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
6
Height
75"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
