Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $509.060 |
Price for:Each
Minimum: 1
Multiple: 1
$509.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No363612DPSCopy
Newark Part No.42AC9508
Technical Datasheet
Rack TypePolymer Dunnage Rack
No. of Shelves1
Height12"
Width36"
Length36"
Load Capacity2700lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Rack Type
Polymer Dunnage Rack
Height
12"
Length
36"
Product Range
-
No. of Shelves
1
Width
36"
Load Capacity
2700lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
