Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $502.000 |
Price for:Each
Minimum: 1
Multiple: 1
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No3672PCopy
Newark Part No.42AC9518
Technical Datasheet
Shelf Depth36"
Shelf Width72"
Load Capacity800lb
Shelf MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3672P from Quantum Storage is 36"W x 72"L wire shelf with proform plating. The all welded shelf construction is supported with architectural wire trusses to provide between 600lb to 800lb capacity per shelf.
- Top mat wires run front to back for easy loading and unloading
- Wire allows air to circulate and light to penetrate for increased product visibility
- Minimum dirt accumulation
- Split conical sleeve adaptors secure shelf corner to post
- No tools required for assembly
- National Sanitation Foundation (NSF) approved
- Numbered grooved posts on 1inch increment for quick assembly
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelf Depth
36"
Load Capacity
800lb
Product Range
-
Shelf Width
72"
Shelf Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
