Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoCC186063CVVCopy
Newark Part No.44AC4442
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $805.710 |
Price for:Each
Minimum: 1
Multiple: 1
$805.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoCC186063CVVCopy
Newark Part No.44AC4442
Technical Datasheet
Cover MaterialVinyl
Cover ColorClear
Height63"
Width18"
Length60"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Cover Material
Vinyl
Height
63"
Length
60"
SVHC
No SVHC (25-Jun-2025)
Cover Color
Clear
Width
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
