Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $761.680 |
Price for:Each
Minimum: 1
Multiple: 1
$761.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM18366DGYCopy
Newark Part No.21AJ8115
Technical Datasheet
Rack TypeMobile Dunnage Platform Rack
No. of Shelves1
Height12"
Width18"
Length36"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Mobile Dunnage Platform Rack
Height
12"
Length
36"
Product Range
-
No. of Shelves
1
Width
18"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
