Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.870 |
Price for:Each
Minimum: 1
Multiple: 1
$62.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoORG81832Copy
Newark Part No.21AJ8138
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack, Red, Transparent
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial14"
External Width - Metric355.6mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3"
External Width - Imperial
14"
External Depth - Imperial
18"
Product Range
-
Case Color
Black, Red, Transparent
External Height - Metric
76.2mm
External Width - Metric
355.6mm
External Depth - Metric
457.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
