Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoPFTC4026-33-2Copy
Newark Part No.42AC5278
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $812.760 |
Price for:Each
Minimum: 1
Multiple: 1
$812.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Polymer Utility Carts from Quantum Storage are industrial strength cart suitable for use in both industrial and commercial environments. They provide storage and workspace in one heavy-duty and durable mobile cart. They come with a pair of swivel and rigid 5" x 1-1/4" heavy-duty casters.
- Casters can withstand a load of up to 550lbs at a time
- Available in 2 sizes with a 2 or 3 shelf combination
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
2
Width
26"
Load Capacity
550lb
SVHC
No SVHC (25-Jun-2025)
Height
32.5"
Length
40"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
