Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS248-76+QFS400IVCopy
Newark Part No.44AC5954
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,084.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4,084.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQFS248-76+QFS400IVCopy
Newark Part No.44AC5954
Technical Datasheet
Length23.625"
Width16"
Height52"
No. of Bins14
Bin ColourIvory
Stand Material14 Gauge Steel
Load Capacity500lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Length
23.625"
Height
52"
Bin Colour
Ivory
Load Capacity
500lb
SVHC
No SVHC (25-Jun-2025)
Width
16"
No. of Bins
14
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
