Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMD-36H-240GNCopy
Newark Part No.44AC6264
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,875.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4,875.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
56
Width
25"
Bin Colour
Green
Product Range
-
Height
72"
Length
36"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
