Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPR-BG-101RDCopy
Newark Part No.67AK4174
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,713.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8,713.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPR-BG-101RDCopy
Newark Part No.67AK4174
Technical Datasheet
No. of Bins72
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QPR-BG-101RD is a bin cabinet holds up to 72 storage bins ideal for all kinds of small hardware items.
- Made from 16 gauge heavy-duty steel
- It is finished with a beige coating
- Red bin color
- Dimension is 18" W x 36" D x 78" H
Technical Specifications
No. of Bins
72
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
