Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPRS-101IVCopy
Newark Part No.44AC6486
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,282.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,282.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPRS-101IVCopy
Newark Part No.44AC6486
Technical Datasheet
Shelving Unit TypeSingle Sided Sloped Rack
No. of Shelves8
No. of Bins64
Height60"
Width12"
Length36"
Bin ColourIvory
Shelf Unit MaterialSteel
Load Capacity400lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Single Sided Sloped Rack
No. of Bins
64
Width
12"
Bin Colour
Ivory
Load Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
8
Height
60"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
