Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQRU-12D-220-192YLCopy
Newark Part No.44AC6613
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,010.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,010.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
192
Width
20"
Load Capacity
1600lb
SVHC
No SVHC (23-Jan-2024)
Height
53"
Length
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
