Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $7.740 |
Price for:Each
Minimum: 30
Multiple: 30
$232.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSB102BKCopy
Newark Part No.44AC6754
Technical Datasheet
Bin ColourBlack
External Height4"
External Width11.625"
External Depth6.625"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Economy 4" Shelf Bins from Quantum Storage are tough, durable, high density plastic bins. These durable polypropylene bins feature a moulded-in label holder, built-in rear hang lock which allows bins to tilt out for complete access when on shelving. A wide hopper front allows complete access to the contents of the bin. Edges are reinforced for added strength. They are designed for 12", 18" and 24" deep shelf units, racks or standard shelving.
- Low cost, long lasting, unbreakable, reusable 4" high bins
- Available in 13 sizes and 8 colours
- Bins are waterproof, impervious to most chemicals and unaffected by grease or oil
- Optional dividers maximize flexibility and keeps contents organized
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Black
External Width
11.625"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
4"
External Depth
6.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
