Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTF320-42WTCopy
Newark Part No.44AC7076
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $666.250 |
Price for:Each
Minimum: 1
Multiple: 1
$666.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTF320-42WTCopy
Newark Part No.44AC7076
Technical Datasheet
Length-
Width24"
Height15"
No. of Bins6
Bin ColourWhite
Stand Material-
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Length
-
Height
15"
Bin Colour
White
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Width
24"
No. of Bins
6
Stand Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
