Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
QUS220SN is a stone strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Optional clear plastic window increases bin capacity
- Heavy duty life time use
- Outside dimension (L x W x H) is 7-3/8" x 4-1/8" x 3"
- Inside dimension (L x W x H) is 6-3/4" x 3-7/16" x 2-13/16"
Technical Specifications
Bin Colour
Stone
External Width
4.125"
Carrying Capacity
15lb
SVHC
No SVHC (25-Jun-2025)
External Height
3"
External Depth
7.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
