Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.570 |
Price for:Each
Minimum: 1
Multiple: 1
$32.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
QUS248BR is a recycled black strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Heavy duty life time use and optional clear plastic window increases bin capacity
- Made from 100% post-consumer, high density polypropylene
- Has built in rear hang lock and can accommodate dividers that make it easy to organize parts
- Open hopper front gives easy access to stored items
- Outside dimension (L x W x H) is 18" x 8-1/4" x 7"
- Inside dimension (L x W x H) is 17" x 6-1/2" x 6-1/2"
Technical Specifications
Bin Colour
Black
External Width
8.25"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
External Height
7"
External Depth
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
