Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoRWR72-2436LDCopy
Newark Part No.42AC6112
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $699.820 |
Price for:Each
Minimum: 1
Multiple: 1
$699.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoRWR72-2436LDCopy
Newark Part No.42AC6112
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height72"
Width24"
Length36"
Shelf Unit MaterialSteel
Load Capacity300lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Convenient 1 Box Wire Shelving Unit from Quantum Storage includes 4 shelf consumer grade wire unit with 300lbs load capacity per shelf. All packed in 1 Box for super easy inventory control, shipping and receiving. These are ideal storage solution for any commercial, office, warehouse or home applications.
- Available in various sizes
- Snap together design assembles in minutes
- Wire design allows for air circulation and minimal dust build-up
- Shelves easily adjust on 1" centres to your exact needs
- Bright chrome finish
- Includes posts, shelves and all needed hardware all in one box
- No tools required
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
72"
Length
36"
Load Capacity
300lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
4
Width
24"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
