Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR10-230240BKCopy
Newark Part No.44AC8031
Product RangeUltra
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,982.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,982.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR10-230240BKCopy
Newark Part No.44AC8031
Product RangeUltra
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves10
No. of Bins48
Height74"
Width14"
Length36"
Bin ColourBlack
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeUltra
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR10-230240 Giant Open Hopper Wire Shelving System - Complete Package from Quantum Storage consists of a heavy duty and high grade shelving unit with selection of bins. It has 10 shelves and 800lbs load capacity per shelf.
- Can accommodate 36 QUS230 10-7/8"L x 5-1/2"W x 5"H bins and 12 QUS240 14-3/4"L x 8-1/4"W x 7"H bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Bins have open hopper fronts for quick access to stored items
- Optional dividers can keep bin contents organized
- Bins are available in various colours
- Outer dimension is 14"W X 36"L X 74"H
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
48
Width
14"
Bin Colour
Black
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
10
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Ultra
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
