Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-106COCopy
Newark Part No.42AC7022
Product RangeEconomy
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,879.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6,879.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-106COCopy
Newark Part No.42AC7022
Product RangeEconomy
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves12
No. of Bins55
Height74"
Width24"
Length36"
Bin ColourBlack
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeEconomy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR12-106 Conductive Shelf Bin Wire Shelving System - Complete Package from Quantum Storage consists of a heavy duty and high grade shelving unit with conductive bins. It has 12 shelves and 800lbs load capacity per shelf. All units come with conductive bins, conductive split sleeves and a drag chain to be attached to the bottom shelf helping to ground the shelving unit. This unit eliminates the build-up of a conductive charge and protects the electronic components being stored.
- Can accommodate 55 QSB106CO 23-5/8" x 6-5/8" x 4" bins
- Outer dimension is 24"W x 36"L x 74"H
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Black colour bins
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
55
Width
24"
Bin Colour
Black
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
12
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Economy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
