Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-93030RDCopy
Newark Part No.44AC8111
Product RangeWire
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,894.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4,894.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-93030RDCopy
Newark Part No.44AC8111
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves12
No. of Bins36
Height63"
Width24"
Length60"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR12-93030 from Quantum Storage is chrome wire shelving system with dividable grid containers. These containers allow multiple compartment configurations within each bin.
- 12 shelves and 36 DG93030 22-1/2" x 17-1/2" x 3" dividable grid containers
- Can be made mobile with WR-00H mobile kit
- Outer dimension is 24" x 60" x 63"
- Containers are available in grey, blue, red and clear
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
36
Width
24"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
12
Height
63"
Length
60"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
