Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-533BKCopy
Newark Part No.44AC8145
Product RangeMagnum
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,496.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,496.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-533BKCopy
Newark Part No.44AC8145
Product RangeMagnum
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
No. of Bins12
Height74"
Width18"
Length42"
Bin ColourBlack
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeMagnum
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR5-533 Magnum Bin (QMS series) Wire Shelving Systems from Quantum Storage have 5 shelves and 800lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins.
- 5 shelves and 12 QMS533 19-3/4"L x 12-3/8"W x 11-7/8"H bins
- Bins have wide open hopper fronts for easy product access
- Chrome wire shelving unit is strong and will provide long service life
- Bins are available in various colours
- Ideal for storing a variety of items in industrial applications
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Unit allows air circulation
- Bins will not rust or corrode and are waterproof
- Outer dimension of wire shelving unit is 42" x 18" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
12
Width
18"
Bin Colour
Black
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Height
74"
Length
42"
Shelf Unit Material
Steel
Product Range
Magnum
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
