Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-995YLCopy
Newark Part No.44AC8180
Product RangeHulk
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,527.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3,527.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-995YLCopy
Newark Part No.44AC8180
Product RangeHulk
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
No. of Bins8
Height86"
Width36"
Length48"
Bin ColourYellow
Shelf Unit MaterialSteel
Load Capacity600lb
Product RangeHulk
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR5-995 Wire Shelving Systems from Quantum Storage have 5 shelves and 600lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins.
- 5 shelves and 8 QUS995 bins
- Bins available in various colours
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Outer dimension of wire shelving unit is 36" x 36" x 86" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
8
Width
36"
Bin Colour
Yellow
Load Capacity
600lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Height
86"
Length
48"
Shelf Unit Material
Steel
Product Range
Hulk
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
