Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR6-13-MIXRDCopy
Newark Part No.44AC8188
Product RangeMagnum
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,725.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,725.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR6-13-MIXRDCopy
Newark Part No.44AC8188
Product RangeMagnum
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves6
No. of Bins13
Height74"
Width18"
Length42"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeMagnum
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR6-13-MIX Magnum Bin Wire Shelving Systems from Quantum Storage have 6 shelves and 800lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins. It has 6 shelves and 4 QMS543 (19-3/4"L x 18-3/8"W x 11-7/8"H) bins, 3 QMS533 (19-3/4"L x 12-3/8"W x 11-7/8"H) bins, 3 QMS532 (19-3/4"L x 12-3/8"W x 7-7/8"H) bins and 3 QMS531 (19-3/4"L x 12-3/8"W x 5-7/8"H) bins.
- Chrome wire shelving unit is strong and will provide long service life
- Bins have wide open hopper fronts for easy product access
- Bins are available in various colour
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Unit allows air circulation
- Bins will not rust or corrode and are waterproof
- Ideal for storing a variety of items in industrial applications
- Outer dimension of wire shelving unit is 42" x 18" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
13
Width
18"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
6
Height
74"
Length
42"
Shelf Unit Material
Steel
Product Range
Magnum
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
