Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR6-973974YLCopy
Newark Part No.44AC8243
Product RangeHulk
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,638.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,638.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR6-973974YLCopy
Newark Part No.44AC8243
Product RangeHulk
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves6
No. of Bins13
Height74"
Width30"
Length36"
Bin ColourYellow
Shelf Unit MaterialSteel
Load Capacity700lb
Product RangeHulk
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR6-973974 Wire Shelving Systems from Quantum Storage have 6 shelves and 700lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins.
- HULK 30” container wire shelving system
- 6 shelves and 9 QUS973 29-7/8"L x 11"W x 10"H bins and 4 QUS974 29-7/8"L x 16"-1/2"W x 11"H bins
- Bins are available in various colour
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Outer dimension of wire shelving unit is 36" x 30" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
13
Width
30"
Bin Colour
Yellow
Load Capacity
700lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
6
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Hulk
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
