Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-92080RDCopy
Newark Part No.44AC8263
Product RangeWire
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,315.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,315.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-92080RDCopy
Newark Part No.44AC8263
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves7
No. of Bins24
Height74"
Width18"
Length48"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR7-92080 Wire Shelving Systems with dividable grid containers from Quantum Storage has a chrome finish and comes complete with 24 DG92080 bins, four posts and seven shelves. Containers can be configured with multiple compartments to suit personal requirements. These systems are idea for small, medium and large parts storage.
- 7 shelves and 24 DG92080 16-1/2" x 10-7/8" x 8" bins
- Can be used to store small, medium and large parts
- Wire shelving has a chrome finish and can be used in dry environments
- Bins are available in various colours
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Outer dimension of wire shelving unit is 48" x 18" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
24
Width
18"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
7
Height
74"
Length
48"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
