Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | WR86-1860CCopy |
| Newark Part No. | 42AC8368 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $998.220 |
Price for:Each
Minimum: 1
Multiple: 1
$998.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | WR86-1860CCopy |
| Newark Part No. | 42AC8368 |
| Technical Datasheet | |
| Shelving Unit Type | Wire Shelving |
| No. of Shelves | 4 |
| Height | 86" |
| Width | 18" |
| Length | 60" |
| Shelf Unit Material | Steel |
| Load Capacity | 800lb |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 86'' Height Wire Shelving Starter Kits from Quantum Storage are heavy duty shelving units that allows up to 800lbs shelf capacity. The starter kit comes with 4 posts and 4 or 5 shelves.
- Wire shelves width (depth) ranges from 12" to 36" and length ranges from 24" to 72" long
- Chrome/stainless steel/proform/black finish options
- Can be transformed in to a mobile system using the optional WR-00H kit and non-marking donut bumper
- Additional shelves and posts can be purchased separately
- National Sanitation Foundation (NSF) approved
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
| Shelving Unit Type | Wire Shelving |
|---|---|
| Height | 86" |
| Length | 60" |
| Load Capacity | 800lb |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Shelves | 4 |
|---|---|
| Width | 18" |
| Shelf Unit Material | Steel |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
