Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-201RDCopy
Newark Part No.44AC8557
Product RangeStore-More
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,529.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,529.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-201RDCopy
Newark Part No.44AC8557
Product RangeStore-More
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves9
No. of Bins64
Height74"
Width12"
Length36"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeStore-More
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR9-201 STORE-MORE Shelf Bin Wire Shelving System- Complete Package from Quantum Storage consists of a durable, heavy duty chrome finish shelving unit with selection of bins. It has 9 shelves and 800lbs load capacity per shelf. It does not require nuts or bolts for assembly and ideal for storing small and medium-sized components.
- Can accommodate 64 QSB201 11-5/8" L x 4-1/8" W x 6" H bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Bins are available in various colours
- Design of shelf assists air circulation while providing good product visibility
- Shelves feature an all-welded construction, incorporating architectural wire trusses
- Outer dimension is 12"W X 36"L X 74"H
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
64
Width
12"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
9
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Store-More
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
