Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-93060GYCopy
Newark Part No.44AC8604
Product RangeWire
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,815.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-93060GYCopy
Newark Part No.44AC8604
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves9
No. of Bins24
Height74"
Width24"
Length60"
Bin ColourGrey
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR9-93060 wire shelving unit with dividable grid containers from Quantum Storage have 9 shelves and 600lbs load capacity per shelf. The complete package features bolt-free assembly and is supplied with 9 shelves and 24 DG93060 dividable (22-1/2"L x 17-1/2"W x 6"H)bins. This shelving system is a versatile high density storage solution.
- Containers allow for multiple compartment configurations within each bin
- Containers are available in red, blue and grey
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Chrome shelving unit can be used in dry storage industrial environments
- Finish provides strength and durability
- Ideal for small, medium and large parts storage
- Outer dimension of wire shelving unit is 60" x 24" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
24
Width
24"
Bin Colour
Grey
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
9
Height
74"
Length
60"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
