Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | WRS4-63-1830SSCopy |
| Newark Part No. | 42AC6800 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,803.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2,803.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | WRS4-63-1830SSCopy |
| Newark Part No. | 42AC6800 |
| Technical Datasheet | |
| Shelving Unit Type | Solid Shelving |
| No. of Shelves | 4 |
| Height | 63" |
| Width | 18" |
| Length | 30" |
| Shelf Unit Material | Stainless Steel |
| Load Capacity | 600lb |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
| Shelving Unit Type | Solid Shelving |
|---|---|
| Height | 63" |
| Length | 30" |
| Load Capacity | 600lb |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Shelves | 4 |
|---|---|
| Width | 18" |
| Shelf Unit Material | Stainless Steel |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
