Print Page
QUICK100-6CA
Solder Pot, 150 °C Min Temperature, 500 °C Max Temperature
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUICK
Manufacturer Part NoQUICK100-6CACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97W6410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $94.490 |
Price for:Each
Minimum: 1
Multiple: 1
$94.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUICK
Manufacturer Part NoQUICK100-6CACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97W6410
Technical Datasheet
Temperature Max500°C
Temperature Min150°C
Output Power400W
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCTo Be Advised
Product Overview
Compact soldering pot is suitable for both lead and lead-free applications on small and medium sized connectors. Made of anti-erosion and heat resistant alloy materials.
- Closed loop sensor provides accurate temperature
- Temperature range: 302~932degF
- Power: 400W
- Solder pot dimensions: 2.1" x 1.5"
Technical Specifications
Temperature Max
500°C
Output Power
400W
Supply Voltage VDC
-
SVHC
To Be Advised
Temperature Min
150°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate