Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No109659Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19P2973
Product RangeRaaco - Tool Wall Panel Sets
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.310 |
| 3+ | $264.540 |
| 5+ | $259.780 |
Price for:Each
Minimum: 1
Multiple: 1
$269.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No109659Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19P2973
Product RangeRaaco - Tool Wall Panel Sets
Technical Datasheet
External Height - Imperial17.32"
External Height - Metric440mm
External Width - Imperial61.42"
External Width - Metric1560mm
Enclosure MaterialSteel
Product RangeRaaco - Tool Wall Panel Sets
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
17.32"
External Width - Imperial
61.42"
Enclosure Material
Steel
SVHC
No SVHC (04-Feb-2026)
External Height - Metric
440mm
External Width - Metric
1560mm
Product Range
Raaco - Tool Wall Panel Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
