Print Page
112 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 24+ | $21.500 |
| 48+ | $21.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136167Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06W0922
Product RangeAssorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial1.69"
External Height - Metric43mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeAssorter
SVHCNo SVHC (04-Feb-2026)
Product Overview
136167 is an assorter with fixed compartments. Fitted with a sliding lock.
- Raaco blue color, 18 fixed compartments
- Made of polypropylene (PP)
- 195mm (7.67inch) depth, 240mm (9.44inch) width, 43mm (1.69inch) height
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
43mm
External Width - Metric
240mm
External Depth - Metric
195mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.45"
External Depth - Imperial
7.68"
Product Range
Assorter
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

