Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136198
Newark Part No.81Y9846
Product RangeRaaco - Assorter
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.330 |
5+ | $17.010 |
10+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136198
Newark Part No.81Y9846
Product RangeRaaco - Assorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.2"
External Height - Metric56mm
External Width - Imperial9.49"
External Width - Metric241mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeRaaco - Assorter
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
56mm
External Width - Metric
241mm
External Depth - Metric
195mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.2"
External Width - Imperial
9.49"
External Depth - Imperial
7.68"
Product Range
Raaco - Assorter
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate