Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136235Copy
Newark Part No.30AK0053
Product RangeRaaco - Assorter
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.650 |
| 25+ | $37.010 |
| 50+ | $36.360 |
Price for:Each
Minimum: 1
Multiple: 1
$37.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136235Copy
Newark Part No.30AK0053
Product RangeRaaco - Assorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial3.1"
External Height - Metric78mm
External Width - Imperial13.4"
External Width - Metric338mm
External Depth - Imperial10.3"
External Depth - Metric261mm
Product RangeRaaco - Assorter
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
78mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
3.1"
External Width - Imperial
13.4"
External Depth - Imperial
10.3"
Product Range
Raaco - Assorter
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
