Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136693Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2320
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 5+ | $19.270 |
| 10+ | $18.080 |
| 25+ | $16.940 |
| 50+ | $15.710 |
| 100+ | $14.870 |
| 250+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bin Colour
Blue
External Width
280mm
Carrying Capacity
15kg
SVHC
No SVHC (04-Feb-2026)
External Height
100mm
External Depth
381mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
