Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No760331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2738
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.490 |
| 5+ | $121.770 |
| 10+ | $118.360 |
| 25+ | $113.190 |
| 50+ | $106.100 |
| 100+ | $99.190 |
| 250+ | $93.020 |
Price for:Each
Minimum: 1
Multiple: 1
$128.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No760331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2738
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial10.39"
External Height - Metric264mm
External Width - Imperial16.5"
External Width - Metric419mm
External Depth - Imperial8.11"
External Depth - Metric206mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Tool
External Height - Imperial
10.39"
External Width - Imperial
16.5"
External Depth - Imperial
8.11"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
264mm
External Width - Metric
419mm
External Depth - Metric
206mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
