Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part NoT35 TOOLBOXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84T1526
Your Part Number
2 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.010 |
| 5+ | $74.880 |
| 10+ | $72.780 |
| 25+ | $69.600 |
| 50+ | $65.240 |
| 100+ | $61.000 |
| 250+ | $57.200 |
Price for:Each
Minimum: 1
Multiple: 1
$79.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T35 TOOLBOX is a strong and robust tool box with two removable tote trays and an assorter box. Full length carrying handle and two locks.
- Color is black/red
- Depth is 11.4inch, width is 22.83inch, height is 11.22inch
Technical Specifications
Carrying Case Material
-
External Width
580mm
Product Range
-
External Height
285mm
External Depth
290mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
