Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR284C0351023Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50M4820
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.220 |
| 50+ | $125.090 |
| 100+ | $116.220 |
| 250+ | $108.340 |
| 500+ | $102.430 |
Price for:Each
Minimum: 1
Multiple: 1
$149.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351023Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50M4820
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Coaxial Cable TypeKX6A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorGreen
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
6m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
19.7ft
Coaxial Cable Type
KX6A
Connector Type B
BNC Straight Plug
Jacket Color
Green
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for R284C0351023
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
