Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR285427000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K9339
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.370 |
| 5+ | $31.080 |
| 10+ | $29.040 |
| 25+ | $27.270 |
| 50+ | $25.250 |
| 100+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$34.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285427000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K9339
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Cable Length - Metric2m
Coaxial Cable TypeKX15
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Coaxial Cable Type
KX15
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R285427000
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
