Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR404101000.Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.97K9353
Your Part Number
274 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 50+ | $6.550 |
| 100+ | $6.080 |
| 250+ | $5.680 |
| 500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404101000.Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.97K9353
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max4GHz
Operating Frequency Max4GHz
Connector TypeSMA
Connector GenderPlug
Connector GenderPlug
Contact MaterialBrass
Impedance50ohm
Product Range-
Connector MountingCable Mount
SVHCLead (04-Feb-2026)
Product Overview
The R404101000 is a straight SMA Coaxial Plug with gold-plated brass contact. It features PTFE insulator, silicone rubber gasket and 4GHz maximum frequency.
- ≤1.2 VSWR
- 100-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
4GHz
Connector Gender
Plug
Contact Material
Brass
Product Range
-
SVHC
Lead (04-Feb-2026)
Coaxial Cable Type
-
Frequency Max
4GHz
Connector Type
SMA
Connector Gender
Plug
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
