Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR404750000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.56Y0063
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,122.600 |
| 50+ | $941.060 |
| 100+ | $874.370 |
| 250+ | $815.090 |
| 500+ | $770.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,122.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404750000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.56Y0063
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Frequency Max6GHz
Operating Frequency Max6GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Operating Frequency Max
6GHz
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
-
Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
