Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR921931000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55X2168
Your Part Number
453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.700 |
| 25+ | $5.260 |
| 50+ | $4.910 |
| 100+ | $4.610 |
| 250+ | $4.350 |
| 500+ | $4.100 |
| 1000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR921931000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55X2168
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
250V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
