Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR928110000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R0725
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $13.370 |
| 25+ | $12.250 |
| 50+ | $11.300 |
| 100+ | $10.550 |
| 250+ | $9.830 |
| 500+ | $9.190 |
| 1000+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR928110000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R0725
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial3.9"
Lead Length - Metric99mm
Insulator ColourBlack
Current Rating5A
Voltage Rating750Vrms
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
3.9"
Insulator Colour
Black
Voltage Rating
750Vrms
SVHC
Lead (04-Feb-2026)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
99mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
