Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR92815100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52X6252
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
| 10+ | $13.910 |
| 25+ | $13.000 |
| 50+ | $12.160 |
| 100+ | $11.500 |
| 250+ | $10.900 |
| 500+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR92815100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52X6252
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating5A
Voltage Rating750Vrms
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
750Vrms
SVHC
Lead (04-Feb-2026)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
