Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0818-SSCopy
Newark Part No.27T8468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 239+ | $1.720 |
| 500+ | $1.610 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 239
Multiple: 1
$411.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0818-SSCopy
Newark Part No.27T8468
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length0.313"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0818-SS is a 4-40 x 0.313-inch pan head slotted Captive Panel Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Pan Head Slotted
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Screw Length
0.313"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
