Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1108-2-SSCopy
Newark Part No.27T8488
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 435+ | $0.870 |
| 500+ | $0.802 |
| 1000+ | $0.738 |
Price for:Each
Minimum: 435
Multiple: 1
$378.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1108-2-SSCopy
Newark Part No.27T8488
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length4.775mm
Outer Diameter4.775mm
Inner Diameter2.286mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
4.775mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
4.775mm
Inner Diameter
2.286mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
