Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1277-8-PHCopy
Newark Part No.65T4210
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 51+ | $7.020 |
Price for:Each
Minimum: 51
Multiple: 51
$358.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Phenolic
Outer Diameter
19.05mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
3.18mm
Inner Diameter
4.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
